Add To Favorites
Product Overview
Digi-Key Part Number Y1629-10.0KBCT-ND
Quantity Available 584
Can ship immediately
Manufacturer

Manufacturer Part Number

Y162910K0000B9R

Description RES SMD 10K OHM 0.1% 1/10W 0805
Expanded Description 10k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VFCP Series Z-Foil (Y1629-33)
Other Related Documents Precision Trimmed Ordering Procedure
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series VFCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Metal Foil
Features Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Y1624-10KCT-ND Y162410K0000TR Vishay Foil Resistors (Division of Vishay Precision Group) Cut Tape (CT) ? 1.020 - Immediate
14,84000 1
Additional Resources
Standard Package ? 1
Other Names Y1629-10.0KBCT

04:35:25 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,74000 9,74
10 9,12700 91,27
25 8,51840 212,96
50 7,50440 375,22
100 6,49040 649,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1629-10.0KBTR-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 400 - Immediate
  • Unit Price: 5,90035
  • Digi-Reel® ? : Y1629-10.0KBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 584 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback