Add To Favorites
Product Overview
Digi-Key Part Number Y1627-100KCT-ND
Quantity Available 1.579
Can ship immediately
Manufacturer

Manufacturer Part Number

Y1627100K000T9R

Description RES SMD 100K OHM 0.01% 1/2W 2010
Expanded Description 100k Ohm ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series VSMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±0.01%
Power (Watts) 0.5W, 1/2W
Composition Metal Foil
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Y1627-100KTR-ND Y1627100K000T9R Vishay Foil Resistors (Division of Vishay Precision Group) Tape & Reel (TR) ? 1.500 - Immediate
17,39400 100
Additional Resources
Standard Package ? 1
Other Names Y1627-100KCT

16:08:07 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,11000 24,11
10 21,06700 210,67
25 19,03600 475,90
50 18,08400 904,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1627-100KTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 17,39400
  • Digi-Reel® ? : Y1627-100KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.579 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback