Add To Favorites
Product Overview
Digi-Key Part Number Y1488-.2CCT-ND
Quantity Available 476
Can ship immediately
Manufacturer

Manufacturer Part Number

Y14880R20000F9R

Description RES SMD 0.2 OHM 1% 2W 3637
Expanded Description 0.2 Ohm ±1% 2W Chip Resistor 3637 Current Sense, Moisture Resistant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CSM Series (1487,88)
Other Related Documents Precision Trimmed Ordering Procedure
Product Training Modules Bulk Metal® Foil Resistor Advantages & Accelerated Life Test Video
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series CSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±1%
Power (Watts) 2W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 3637
Supplier Device Package -
Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Y14880R20000B9W-ND Y14880R20000B9W Vishay Foil Resistors (Division of Vishay Precision Group) Tray ? 0
3,57102 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names Y1488-.2CCT

14:28:47 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,93000 8,93
10 8,36500 83,65
25 7,80720 195,18
50 6,87760 343,88
100 5,94820 594,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y1488-.2CTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4,90048
  • Digi-Reel® ? : Y1488-.2CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 476 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : Y14880R20000F9W-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,72051
Send Feedback