Add To Favorites
Product Overview
Digi-Key Part Number Y1112-1.0A-ND
Quantity Available 338
Can ship immediately
Manufacturer

Manufacturer Part Number

Y11201R00000D9W

Description RES SMD 1 OHM 0.5% 1/4W 1610
Expanded Description 1 Ohm ±0.5% 0.25W, 1/4W Chip Resistor 1610 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets VCS1610 (Kelvin Connection)
Other Related Documents Precision Trimmed Ordering Procedure
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Series VCS1610
Packaging ? Tray - Waffle
Part Status Active
Resistance (Ohms) 1
Tolerance ±0.5%
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1610
Supplier Device Package -
Size / Dimension 0.160" L x 0.100" W (4.06mm x 2.54mm)
Height - Seated (Max) 0.040" (1.02mm)
Number of Terminations 4
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
Y11191R00000D9R-ND Y11191R00000D9R Vishay Foil Resistors (Division of Vishay Precision Group) Tape & Reel (TR) ? 0
5,68682 1.000  Non-Stock ?
Y1119-1.0A-ND Y11191R00000D9W Vishay Foil Resistors (Division of Vishay Precision Group) Tray ? 0
13,05000 1
Additional Resources
Standard Package ? 50
Other Names Y1112-1.0A

11:40:08 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,65000 11,65
10 10,59600 105,96
25 9,53640 238,41
50 8,21200 410,60
100 7,54980 754,98
250 7,15244 1.788,11
500 6,88752 3.443,76
1.000 6,56964 6.569,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback