Add To Favorites
Product Overview
Digi-Key Part Number WSRC-.2CT-ND
Quantity Available 11.394
Can ship immediately
Manufacturer

Manufacturer Part Number

WSR5R2000FEA

Description RES SMD 0.2 OHM 1% 5W 4527
Expanded Description 0.2 Ohm ±1% 5W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets WSR Series, High Power
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2194 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±1%
Power (Watts) 5W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSRC-.2CT

16:29:53 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,39000 2,39
10 2,11900 21,19
25 1,96520 49,13
50 1,84980 92,49
100 1,61850 161,85
250 1,38728 346,82
500 1,15608 578,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSRC-.2TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,91085
  • Digi-Reel® ? : WSRC-.2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback