Add To Favorites
Product Overview
Digi-Key Part Number WSRB-.15CT-ND
Quantity Available 2.088
Can ship immediately
Manufacturer

Manufacturer Part Number

WSR3R1500FEA

Description RES SMD 0.15 OHM 1% 3W 4527
Expanded Description 0.15 Ohm ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets WSR Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2194 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSRB-.15CT

21:04:55 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,14600 11,46
25 1,05320 26,33
50 0,96080 48,04
100 0,83150 83,15
250 0,70212 175,53
500 0,59124 295,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSRB-.15TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,44679
  • Digi-Reel® ? : WSRB-.15DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback