Add To Favorites
Product Overview
Digi-Key Part Number WSRB-.03CT-ND
Quantity Available 436
Can ship immediately
Manufacturer

Manufacturer Part Number

WSR3R0300FEA

Description RES SMD 0.03 OHM 1% 3W 4527
Expanded Description 0.03 Ohm ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets WSR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2194 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.03
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSRB-.03CT

05:55:14 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,25600 12,56
25 1,15440 28,86
50 1,05300 52,65
100 0,91120 91,12
250 0,76948 192,37
500 0,64796 323,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSRB-.03TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,48965
  • Digi-Reel® ? : WSRB-.03DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 436 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback