Add To Favorites
Product Overview
Digi-Key Part Number WSRB-.02CT-ND
Quantity Available 6.093
Can ship immediately
Manufacturer

Manufacturer Part Number

WSR3R0200FEA

Description RES SMD 0.02 OHM 1% 3W 4527
Expanded Description 0.02 Ohm ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets WSR Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2194 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSRB-.02CT

19:00:41 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,27700 12,77
25 1,17360 29,34
50 1,07060 53,53
100 0,92650 92,65
250 0,78236 195,59
500 0,65880 329,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSRB-.02TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,49785
  • Digi-Reel® ? : WSRB-.02DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.093 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback