Add To Favorites
Product Overview
Digi-Key Part Number WSRA-.05CT-ND
Quantity Available 1.562
Can ship immediately
Manufacturer

Manufacturer Part Number

WSR2R0500FEA

Description RES SMD 0.05 OHM 1% 2W 4527
Expanded Description 0.05 Ohm ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets WSR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2194 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSRB-.05CT-ND WSR3R0500FEA Vishay Dale Cut Tape (CT) ? 5.065 - Immediate
1,44000 1
Additional Resources
Standard Package ? 1
Other Names WSRA-.05CT

09:51:49 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,24400 12,44
25 1,14320 28,58
50 1,04320 52,16
100 0,90270 90,27
250 0,76228 190,57
500 0,64192 320,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSRA-.05TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,48508
  • Digi-Reel® ? : WSRA-.05DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.562 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback