Add To Favorites
Product Overview
Digi-Key Part Number WSRA-.03CT-ND
Quantity Available 8.254
Can ship immediately
Manufacturer

Manufacturer Part Number

WSR2R0300FEA

Description RES SMD 0.03 OHM 1% 2W 4527
Expanded Description 0.03 Ohm ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets WSR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2194 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.03
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSRB-.03CT-ND WSR3R0300FEA Vishay Dale Cut Tape (CT) ? 436 - Immediate
1,42000 1
Additional Resources
Standard Package ? 1
Other Names WSRA-.03CT

14:24:11 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,22300 12,23
25 1,12440 28,11
50 1,02600 51,30
100 0,88780 88,78
250 0,74972 187,43
500 0,63134 315,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSRA-.03TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,47710
  • Digi-Reel® ? : WSRA-.03DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback