Add To Favorites
Product Overview
Digi-Key Part Number WSLTB-.280CT-ND
Quantity Available 1.791
Can ship immediately
Manufacturer

Manufacturer Part Number

WSLT2512R2800FEB

Description RES SMD 0.28 OHM 1% 1W 2512
Expanded Description 0.28 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSLT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.28
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLTB-.280CT

09:41:25 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,78800 7,88
25 0,72480 18,12
50 0,66160 33,08
100 0,57240 57,24
250 0,48336 120,84
500 0,40706 203,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLTB-.280TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,31223
  • Digi-Reel® ? : WSLTB-.280DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.791 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback