Add To Favorites
Product Overview
Digi-Key Part Number WSLTB-.180CT-ND
Quantity Available 2.826
Can ship immediately
Manufacturer

Manufacturer Part Number

WSLT2512R1800FEB

Description RES SMD 0.18 OHM 1% 1W 2512
Expanded Description 0.18 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSLT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.18
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLTB-.180CT

22:36:48 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,80100 8,01
25 0,73720 18,43
50 0,67260 33,63
100 0,58200 58,20
250 0,49144 122,86
500 0,41386 206,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLTB-.180TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31745
  • Digi-Reel® ? : WSLTB-.180DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback