Add To Favorites
Product Overview
Digi-Key Part Number WSLPB-.03CT-ND
Quantity Available 1.365
Can ship immediately
Manufacturer

Manufacturer Part Number

WSLP0805R0300FEB

Description RES SMD 0.03 OHM 1% 1/2W 0805
Expanded Description 0.03 Ohm ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.03
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.023" (0.58mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLPB-.03CT

22:30:35 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,05000 10,50
25 0,96560 24,14
50 0,88120 44,06
100 0,76260 76,26
250 0,64392 160,98
500 0,54224 271,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLPB-.03TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,40976
  • Digi-Reel® ? : WSLPB-.03DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback