Add To Favorites
Product Overview
Digi-Key Part Number WSLPA-.01CT-ND
Quantity Available 6.903
Can ship immediately
Manufacturer

Manufacturer Part Number

WSLP0603R0100FEB

Description RES SMD 0.01 OHM 1% 0.4W 0603
Expanded Description 0.01 Ohm ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) 0.023" (0.58mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLPA-.01CT

17:38:01 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,06200 10,62
25 0,97640 24,41
50 0,89100 44,55
100 0,77110 77,11
250 0,65108 162,77
500 0,54828 274,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLPA-.01TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,41432
  • Digi-Reel® ? : WSLPA-.01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback