Add To Favorites
Product Overview
Digi-Key Part Number WSLR-.002CT-ND
Quantity Available 8.536
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL40262L000FEB

Description RES SMD 0.002 OHM 1% 3W 4026
Expanded Description 0.002 Ohm ±1% 3W Chip Resistor 4026 Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 4026
Supplier Device Package 4026
Size / Dimension 0.398" L x 0.260" W (10.10mm x 6.60mm)
Height - Seated (Max) 0.122" (3.10mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLR-.002CT

11:02:17 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
10 2,03300 20,33
25 1,88480 47,12
50 1,77380 88,69
100 1,55200 155,20
250 1,33028 332,57
500 1,10856 554,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLR-.002TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,87342
  • Digi-Reel® ? : WSLR-.002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.536 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSL40262L000FEA-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,87342
  • Bulk ? : WSL40262L000FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,55200
Send Feedback