Add To Favorites
Product Overview
Digi-Key Part Number WSLG-.015CT-ND
Quantity Available 9.984
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL2512R0150FEA

Description RES SMD 0.015 OHM 1% 1W 2512
Expanded Description 0.015 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.015
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLT-.015CT-ND WSLT2512R0150FEA Vishay Dale Cut Tape (CT) ? 1.430 - Immediate
1,00000 1  Non-Stock ?
WSLH-.015CT-ND WSL2512R0150FEA18 Vishay Dale Cut Tape (CT) ? 1.686 - Immediate
1,62000 1
Additional Resources
Standard Package ? 1
Other Names WSLG-.015CT

00:00:43 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,11200 11,12
25 1,02320 25,58
50 0,93340 46,67
100 0,80770 80,77
250 0,68204 170,51
500 0,57434 287,17
1.000 0,47742 477,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLG-.015TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,42423
  • Digi-Reel® ? : WSLG-.015DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback