Add To Favorites
Product Overview
Digi-Key Part Number WSLG-.009CT-ND
Quantity Available 12.899
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL25129L000FEA

Description RES SMD 0.009 OHM 1% 1W 2512
Expanded Description 0.009 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.009
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLH-.009CT-ND WSL25129L000FEA18 Vishay Dale Cut Tape (CT) ? 3.454 - Immediate
2,10000 1
Additional Resources
Standard Package ? 1
Other Names WSLG-.009CT

09:43:34 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,42800 14,28
25 1,32400 33,10
50 1,24600 62,30
100 1,09030 109,03
250 0,93456 233,64
500 0,77880 389,40
1.000 0,67496 674,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLG-.009TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,60180
  • Digi-Reel® ? : WSLG-.009DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback