Add To Favorites
Product Overview
Digi-Key Part Number WSLH-.003CT-ND
Quantity Available 16.920
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL25123L000FEA18

Description RES SMD 0.003 OHM 1% 2W 2512
Expanded Description 0.003 Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WSL Series, 18 High Power
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.003
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLH-.003CT

14:19:16 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 1,90600 19,06
25 1,76760 44,19
50 1,66360 83,18
100 1,45580 145,58
250 1,24776 311,94
500 1,03980 519,90
1.000 0,90116 901,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLH-.003TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,80348
  • Digi-Reel® ? : WSLH-.003DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.920 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback