Add To Favorites
Product Overview
Digi-Key Part Number WSLE-.08CT-ND
Quantity Available 7.189
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL2010R0800FEA

Description RES SMD 0.08 OHM 1% 1/2W 2010
Expanded Description 0.08 Ohm ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.08
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLF-.08CT-ND WSL2010R0800FEA18 Vishay Dale Cut Tape (CT) ? 16.681 - Immediate
0,99000 1
Additional Resources
Standard Package ? 1
Other Names WSLE-.08CT

12:42:04 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,71100 7,11
25 0,62560 15,64
50 0,57160 28,58
100 0,49600 49,60
250 0,43132 107,83
500 0,35800 179,00
1.000 0,29114 291,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLE-.08TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,25781
  • Digi-Reel® ? : WSLE-.08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback