Add To Favorites
Product Overview
Digi-Key Part Number WSLE-.04CT-ND
Quantity Available 2.267
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL2010R0400FEA

Description RES SMD 0.04 OHM 1% 1/2W 2010
Expanded Description 0.04 Ohm ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.04
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLF-.04CT-ND WSL2010R0400FEA18 Vishay Dale Cut Tape (CT) ? 14.452 - Immediate
1,17000 1
Additional Resources
Standard Package ? 1
Other Names WSLE-.04CT

15:07:33 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,79600 7,96
25 0,73160 18,29
50 0,66760 33,38
100 0,57770 57,77
250 0,48784 121,96
500 0,41078 205,39
1.000 0,34146 341,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLE-.04TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,30342
  • Digi-Reel® ? : WSLE-.04DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback