Add To Favorites
Product Overview
Digi-Key Part Number WSLF-.033CT-ND
Quantity Available 5.050
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL2010R0330FEA18

Description RES SMD 0.033 OHM 1% 1W 2010
Expanded Description 0.033 Ohm ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Documents & Media
Datasheets WSL Series, 18 High Power
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.033
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLF-.033CT

22:28:56 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,04600 10,46
25 0,96160 24,04
50 0,87760 43,88
100 0,75940 75,94
250 0,64120 160,30
500 0,53996 269,98
1.000 0,44885 448,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLF-.033TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,39884
  • Digi-Reel® ? : WSLF-.033DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback