Add To Favorites
Product Overview
Digi-Key Part Number WSLE-.002CT-ND
Quantity Available 9.466
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL20102L000FEA

Description RES SMD 0.002 OHM 1% 1/2W 2010
Expanded Description 0.002 Ohm ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±275ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSLE-.002CT

09:16:00 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,24400 12,44
25 1,14320 28,58
50 1,04320 52,16
100 0,90270 90,27
250 0,76228 190,57
500 0,64192 320,96
1.000 0,53359 533,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLE-.002TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,47414
  • Digi-Reel® ? : WSLE-.002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback