Add To Favorites
Product Overview
Digi-Key Part Number WSLD-.03CT-ND
Quantity Available 39.181
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL1206R0300FEA18

Description RES SMD 0.03 OHM 1% 1/2W 1206
Expanded Description 0.03 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets WSL Series, 18 High Power
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.03
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLP-.03CT-ND WSLP1206R0300FEA Vishay Dale Cut Tape (CT) ? 4.889 - Immediate
0,81000 1
Additional Resources
Standard Package ? 1
Other Names WSLD-.03CT

19:33:29 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,93300 9,33
25 0,85760 21,44
50 0,78240 39,12
100 0,67700 67,70
250 0,57168 142,92
500 0,48144 240,72
1.000 0,40020 400,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLD-.03TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,35561
  • Digi-Reel® ? : WSLD-.03DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.181 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback