Add To Favorites
Product Overview
Digi-Key Part Number WSLC-.01CT-ND
Quantity Available 25.152
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL1206R0100FEA

Description RES SMD 0.01 OHM 1% 1/4W 1206
Expanded Description 0.01 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLP-.01CT-ND WSLP1206R0100FEA Vishay Dale Cut Tape (CT) ? 40.191 - Immediate
0,81000 1
Additional Resources
Standard Package ? 1
Other Names WSLC-.01CT

01:45:58 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,76700 7,67
25 0,67360 16,84
50 0,61560 30,78
100 0,53420 53,42
250 0,46456 116,14
500 0,38558 192,79
1.000 0,31357 313,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLC-.01TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,27767
  • Digi-Reel® ? : WSLC-.01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback