Add To Favorites
Product Overview
Digi-Key Part Number WSLC-.005CT-ND
Quantity Available 12.627
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL12065L000FEA

Description RES SMD 0.005 OHM 1% 1/4W 1206
Expanded Description 0.005 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.005
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±110ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLD-.005CT-ND WSL12065L000FEA18 Vishay Dale Cut Tape (CT) ? 12.703 - Immediate
1,40000 1
WSLP-.005CT-ND WSLP12065L000FEA Vishay Dale Cut Tape (CT) ? 5.597 - Immediate
0,96000 1
Additional Resources
Standard Package ? 1
Other Names WSLC-.005CT

16:55:21 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,94900 9,49
25 0,87280 21,82
50 0,79600 39,80
100 0,68890 68,89
250 0,58176 145,44
500 0,48988 244,94
1.000 0,40721 407,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLC-.005TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,36185
  • Digi-Reel® ? : WSLC-.005DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback