Add To Favorites
Product Overview
Digi-Key Part Number WSLC-.002CT-ND
Quantity Available 41.592
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL12062L000FEA

Description RES SMD 0.002 OHM 1% 1/4W 1206
Expanded Description 0.002 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 37 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±275ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSL12062L000FEA18-ND WSL12062L000FEA18 Vishay Dale Tape & Reel (TR) ? 0
0,49702 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names WSLC-.002CT

21:05:50 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,99800 9,98
25 0,91760 22,94
50 0,83700 41,85
100 0,72430 72,43
250 0,61164 152,91
500 0,51504 257,52
1.000 0,42813 428,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLC-.002TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,38043
  • Digi-Reel® ? : WSLC-.002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback