Add To Favorites
Product Overview
Digi-Key Part Number WSLB-.05CT-ND
Quantity Available 4.611
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL0805R0500FEA18

Description RES SMD 0.05 OHM 1% 1/4W 0805
Expanded Description 0.05 Ohm ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets WSL Series, 18 High Power
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLPB-.05CT-ND WSLP0805R0500FEB Vishay Dale Cut Tape (CT) ? 1.977 - Immediate
1,19000 1
Additional Resources
Standard Package ? 1
Other Names WSLB-.05CT

14:52:53 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,83700 8,37
25 0,76960 19,24
50 0,70200 35,10
100 0,60750 60,75
250 0,51296 128,24
500 0,43198 215,99
1.000 0,35908 359,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLB-.05TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,30949
  • Digi-Reel® ? : WSLB-.05DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback