Add To Favorites
Product Overview
Digi-Key Part Number WSLA-.05CT-ND
Quantity Available 3.028
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL0805R0500FEA

Description RES SMD 0.05 OHM 1% 1/8W 0805
Expanded Description 0.05 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets WSL Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2192 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLB-.05CT-ND WSL0805R0500FEA18 Vishay Dale Cut Tape (CT) ? 5.303 - Immediate
0,96000 1
WSLPB-.05CT-ND WSLP0805R0500FEB Vishay Dale Cut Tape (CT) ? 2.872 - Immediate
1,22000 1
Additional Resources
Standard Package ? 1
Other Names WSLA-.05CT

05:18:33 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,69700 6,97
25 0,61240 15,31
50 0,55960 27,98
100 0,48570 48,57
250 0,42232 105,58
500 0,35052 175,26
1.000 0,28506 285,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLA-.05TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,24724
  • Digi-Reel® ? : WSLA-.05DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.028 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback