Add To Favorites
Product Overview
Digi-Key Part Number WSLL-.04CT-ND
Quantity Available 47.024
Can ship immediately
Manufacturer

Manufacturer Part Number

WSL0603R0400FEA18

Description RES SMD 0.04 OHM 1% 1/5W 0603
Expanded Description 0.04 Ohm ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSL-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.04
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLPA-.04CT-ND WSLP0603R0400FEB Vishay Dale Cut Tape (CT) ? 2.987 - Immediate
1,22000 1
Additional Resources
Standard Package ? 1
Other Names WSLL-.04CT

07:59:36 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,85100 8,51
25 0,78240 19,56
50 0,71380 35,69
100 0,61760 61,76
250 0,52156 130,39
500 0,43920 219,60
1.000 0,36509 365,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLL-.04TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,31817
  • Digi-Reel® ? : WSLL-.04DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.024 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback