Add To Favorites
Product Overview
Digi-Key Part Number WSCC-2.0CT-ND
Quantity Available 6.291
Can ship immediately
Manufacturer

Manufacturer Part Number

WSC45272R000FEA

Description RES SMD 2 OHM 1% 2W 4527
Expanded Description 2 Ohm ±1% 2W Chip Resistor 4527 J-Lead Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets WSC, WSN Series
PCN Assembly/Origin WSCyy27 Series 21/Aug/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.177" (4.49mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSCC-2.0CT

10:14:44 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,21000 12,10
25 1,11200 27,80
50 1,01460 50,73
100 0,87810 87,81
250 0,74148 185,37
500 0,62440 312,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSCC-2.0TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,47184
  • Digi-Reel® ? : WSCC-2.0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.291 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback