Add To Favorites
Product Overview
Digi-Key Part Number WSCB-.50CT-ND
Quantity Available 2.067
Can ship immediately
Manufacturer

Manufacturer Part Number

WSC2515R5000FEA

Description RES SMD 0.5 OHM 1% 1W 2515
Expanded Description 0.5 Ohm ±1% 1W Chip Resistor 2515 J-Lead Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 43 Weeks
Documents & Media
Datasheets WSC, WSN Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.5
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Pulse Withstanding
Temperature Coefficient ±90ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2515 J-Lead
Supplier Device Package 2515
Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSCB-.50CT

23:43:15 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,45700 14,57
25 1,35040 33,76
50 1,27100 63,55
100 1,11210 111,21
250 0,95324 238,31
500 0,79438 397,19
1.000 0,68846 688,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSCB-.50TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,61384
  • Digi-Reel® ? : WSCB-.50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.067 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback