Add To Favorites
Product Overview
Digi-Key Part Number WSCB-50CT-ND
Quantity Available 746
Can ship immediately
Manufacturer

Manufacturer Part Number

WSC251550R00FEA

Description RES SMD 50 OHM 1% 1W 2515
Expanded Description 50 Ohm ±1% 1W Chip Resistor 2515 J-Lead Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 43 Weeks
Documents & Media
Datasheets WSC, WSN Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2193 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series WSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2515 J-Lead
Supplier Device Package 2515
Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WSCB-50CT

19:54:33 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,39900 13,99
25 1,29760 32,44
50 1,22120 61,06
100 1,06850 106,85
250 0,91588 228,97
500 0,76322 381,61
1.000 0,66146 661,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSCB-50TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,60133
  • Digi-Reel® ? : WSCB-50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 746 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback