Add To Favorites
Product Overview
Digi-Key Part Number TNP9.42KDACT-ND
Quantity Available 28.615
Can ship immediately
Manufacturer

Manufacturer Part Number

TNPW04029K42BEED

Description RES SMD 9.42KOHM 0.1% 1/16W 0402
Expanded Description 9.42k Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TNPW e3 Series
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product High-Stability Thin-Film Flat Chip Resistors
PCN Assembly/Origin MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series TNPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 9.42k
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names TNP9.42KDACT

22:33:20 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42200 4,22
25 0,32960 8,24
50 0,27880 13,94
100 0,21960 21,96
250 0,18580 46,45
500 0,15204 76,02
1.000 0,11825 118,25
5.000 0,11233 561,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TNP9.42KDATR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,19273
  • Digi-Reel® ? : TNP9.42KDADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback