Add To Favorites
Product Overview
Digi-Key Part Number 541-1200-1-ND
Quantity Available 2.122
Can ship immediately
Manufacturer

Manufacturer Part Number

TFPT0805L1000JV

Description THERMISTOR PTC 100 OHM 5% 0805
Expanded Description PTC Thermistor 100 Ohm 0805 (2125 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series TFPT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100
Resistance Tolerance ±5%
Operating Temperature -55°C ~ 125°C
Power - Max 100mW
Mounting Type Surface Mount
Package / Case 0805 (2125 Metric)
Supplier Device Package 0805
 
Additional Resources
Standard Package ? 1
Other Names 541-1200-1

20:19:00 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
5 1,87000 9,35
10 1,51900 15,19
25 1,30840 32,71
50 1,13320 56,66
100 1,02800 102,80
500 0,86448 432,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1200-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,70092
  • Digi-Reel® ? : 541-1200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback