Add To Favorites
Product Overview
Digi-Key Part Number SOMC33HCT-ND
Quantity Available 11.347
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMC160333R0GEA

Description RES ARRAY 8 RES 33 OHM 16SOIC
Expanded Description 33 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SOMC Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series SOMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names SOMC33HCT

00:13:28 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,94200 9,42
25 0,86640 21,66
50 0,79040 39,52
100 0,68400 68,40
250 0,57756 144,39
500 0,48636 243,18
1.000 0,40430 404,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOMC33HTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,35925
  • Digi-Reel® ? : SOMC33HDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.347 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback