Add To Favorites
Product Overview
Digi-Key Part Number RSB-20KRCT-ND
Quantity Available 7.944
Can ship immediately
Manufacturer

Manufacturer Part Number

RS02B20K00FE70

Description RES 20K OHM 3W 1% WW AXIAL
Expanded Description 20k Ohm ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RS, NS Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2196 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20k
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RSB-20KRCT

00:53:26 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,92000 19,20
25 1,78080 44,52
50 1,67600 83,80
100 1,46650 146,65
250 1,25700 314,25
500 1,04750 523,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSB-20KRTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,82530
Send Feedback