Add To Favorites
Product Overview
Digi-Key Part Number RSC-800RCT-ND
Quantity Available 3.134
Can ship immediately
Manufacturer

Manufacturer Part Number

RS005800R0FE73

Description RES 800 OHM 5W 1% WW AXIAL
Expanded Description 800 Ohm ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets RS, NS Series Datasheet
Catalog Page 2196 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 800
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RSC-800RCT

02:08:57 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,43300 14,33
25 1,31720 32,93
50 1,20160 60,08
100 1,03980 103,98
250 0,87808 219,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSC-800RTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,67220
Send Feedback