Add To Favorites
Product Overview
Digi-Key Part Number RNX1.00MBCT-ND
Quantity Available 2.313
Can ship immediately
Manufacturer

Manufacturer Part Number

RNX0381M00FKEE

Description RES 1.00M OHM 1% 100 PPM 1W
Expanded Description 1M Ohm ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RNX
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RNX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±1%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 0.420" L (3.56mm x 10.67mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNX1.00MBCT

12:36:42 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,00300 20,03
25 1,85760 46,44
50 1,74840 87,42
100 1,52980 152,98
250 1,31128 327,82
500 1,09274 546,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNX1.00MBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,86094
Send Feedback