Add To Favorites
Product Overview
Digi-Key Part Number RCWE.62HCT-ND
Quantity Available 1.863
Can ship immediately
Manufacturer

Manufacturer Part Number

RCWE2512R620FKEA

Description RES SMD 0.62 OHM 1% 2W 2512
Expanded Description 0.62 Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RCWE Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCWE
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.62
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCWE.62HCT

03:12:06 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,46800 4,68
25 0,40080 10,02
50 0,36060 18,03
100 0,31380 31,38
250 0,28036 70,09
500 0,22696 113,48
1.000 0,18357 183,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCWE.62HTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,16142
  • Digi-Reel® ? : RCWE.62HDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.863 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback