Add To Favorites
Product Overview
Digi-Key Part Number RCWE.51FCT-ND
Quantity Available 9.884
Can ship immediately
Manufacturer

Manufacturer Part Number

RCWE1210R510FKEA

Description RES SMD 0.51 OHM 1% 1W 1210
Expanded Description 0.51 Ohm ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RCWE Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCWE
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.51
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCWE.51FCT

22:02:40 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,46200 4,62
25 0,39600 9,90
50 0,35620 17,81
100 0,31010 31,01
250 0,27716 69,29
500 0,22436 112,18
1.000 0,18146 181,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCWE.51FTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,15777
  • Digi-Reel® ? : RCWE.51FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.884 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback