Add To Favorites
Product Overview
Digi-Key Part Number 541-2516-1-ND
Quantity Available 3.051
Can ship immediately
Manufacturer

Manufacturer Part Number

RCWE1020R100FKEA

Description RES SMD 0.1 OHM 2W 2010 WIDE
Expanded Description 0.1 Ohm ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RCWE Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCWE
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2010 (5025 Metric), 1020
Supplier Device Package 1020
Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2516-1

21:08:17 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,46800 4,68
25 0,40080 10,02
50 0,36060 18,03
100 0,31380 31,38
250 0,28036 70,09
500 0,22696 113,48
1.000 0,18357 183,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2516-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,16142
  • Digi-Reel® ? : 541-2516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.051 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback