Add To Favorites
Product Overview
Digi-Key Part Number RCWE.13CCT-ND
Quantity Available 11.164
Can ship immediately
Manufacturer

Manufacturer Part Number

RCWE0603R130FKEA

Description RES SMD 0.13 OHM 1% 1/5W 0603
Expanded Description 0.13 Ohm ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RCWE Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCWE
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.13
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCWE.13CCT

08:02:21 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,43600 4,36
25 0,37400 9,35
50 0,33640 16,82
100 0,29280 29,28
250 0,26168 65,42
500 0,21184 105,92
1.000 0,17134 171,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCWE.13CTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,14896
  • Digi-Reel® ? : RCWE.13CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.164 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback