Add To Favorites
Product Overview
Digi-Key Part Number 541-2477-1-ND
Quantity Available 3.388
Can ship immediately
Manufacturer

Manufacturer Part Number

RCP1206W50R0JTP

Description RES SMD 50 OHM 5% 11W 1206
Expanded Description 50 Ohm ±5% 11W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RCP Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±5%
Power (Watts) 11W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.060" W (3.10mm x 1.52mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2477-1

20:41:21 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,47300 14,73
25 1,35400 33,85
50 1,23520 61,76
100 1,06900 106,90
250 0,90272 225,68
500 0,76016 380,08
1.000 0,63188 631,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2477-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,56148
  • Digi-Reel® ? : 541-2477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.388 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback