Add To Favorites
Product Overview
Digi-Key Part Number RCL68FCT-ND
Quantity Available 7.565
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL122568R0JNEG

Description RES SMD 68 OHM 2W 2512 WIDE
Expanded Description 68 Ohm ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 68
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCL122568R0FKEG-ND RCL122568R0FKEG Vishay Dale Tape & Reel (TR) ? 0
0,16515 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RCL68FCT

18:45:11 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,43100 4,31
25 0,36960 9,24
50 0,33280 16,64
100 0,28960 28,96
250 0,25880 64,70
500 0,20950 104,75
1.000 0,16945 169,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL68FTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,15013
  • Digi-Reel® ? : RCL68FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.565 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback