Add To Favorites
Product Overview
Digi-Key Part Number RCL150FCT-ND
Quantity Available 11.608
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL1225150RJNEG

Description RES SMD 150 OHM 2W 2512 WIDE
Expanded Description 150 Ohm ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 150
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCL150ECT-ND RCL1225150RFKEG Vishay Dale Cut Tape (CT) ? 16.144 - Immediate
0,61000 1
Additional Resources
Standard Package ? 1
Other Names RCL150FCT

12:28:46 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,45800 4,58
25 0,39280 9,82
50 0,35320 17,66
100 0,30750 30,75
250 0,27476 68,69
500 0,22242 111,21
1.000 0,17991 179,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL150FTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,15939
  • Digi-Reel® ? : RCL150FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.608 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback