Add To Favorites
Product Overview
Digi-Key Part Number RCL0.0ECT-ND
Quantity Available 3.866
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL12250000Z0EG

Description RES SMD 0.0 OHM 2W 2512 WIDE
Expanded Description 0.0 Ohm Jumper 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCL0.0ECT

13:35:50 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,43100 4,31
25 0,36960 9,24
50 0,33280 16,64
100 0,28960 28,96
250 0,25880 64,70
500 0,20950 104,75
1.000 0,16945 169,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL0.0ETR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,15013
  • Digi-Reel® ? : RCL0.0EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.866 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback