Add To Favorites
Product Overview
Digi-Key Part Number RCL22BCT-ND
Quantity Available 11.905
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL121822R0JNEK

Description RES SMD 22 OHM 1W 1812 WIDE
Expanded Description 22 Ohm ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-2407-1-ND RCL121822R0FKEK Vishay Dale Cut Tape (CT) ? 2.488 - Immediate
0,50000 1
Additional Resources
Standard Package ? 1
Other Names RCL22BCT

18:23:12 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,42500 4,25
25 0,32320 8,08
50 0,24040 12,02
100 0,17870 17,87
250 0,15100 37,75
500 0,12940 64,70
1.000 0,09859 98,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL22BTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08403
  • Digi-Reel® ? : RCL22BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.905 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback