Add To Favorites
Product Overview
Digi-Key Part Number RCL0.0CCT-ND
Quantity Available 27.275
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL06120000Z0EA

Description RES SMD 0.0 OHM 1/2W 1206 WIDE
Expanded Description 0.0 Ohm Jumper 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCL0.0CCT

10:06:47 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,27100 2,71
25 0,19680 4,92
50 0,14280 7,14
100 0,10580 10,58
250 0,08124 20,31
500 0,06398 31,99
1.000 0,04430 44,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL0.0CTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,03356
  • Digi-Reel® ? : RCL0.0CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback