Add To Favorites
Product Overview
Digi-Key Part Number PTF80.6KBCT-ND
Quantity Available 2.918
Can ship immediately
Manufacturer

Manufacturer Part Number

PTF5680K600FZEB

Description RES 80.6K OHM 1% 5 PPM 1/8W
Expanded Description 80.6k Ohm ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PTF Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2196 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series PTF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 80.6k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Moisture Resistant
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PTF80.6KBCT

07:24:40 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,09600 10,96
25 1,00800 25,20
50 0,91960 45,98
100 0,79580 79,58
250 0,67200 168,00
500 0,56590 282,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTF80.6KBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,42764
Send Feedback