Add To Favorites
Product Overview
Digi-Key Part Number PTF2.0KCCT-ND
Quantity Available 3.626
Can ship immediately
Manufacturer

Manufacturer Part Number

PTF562K0000BYEB

Description RES 2K OHM 1/8W 0.1% AXIAL
Expanded Description 2k Ohm ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series PTF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2k
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Moisture Resistant
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PTF2.0KCCT

14:04:30 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,78500 7,85
25 0,72200 18,05
50 0,65880 32,94
100 0,57010 57,01
250 0,48144 120,36
500 0,40542 202,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTF2.0KCTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31098
Send Feedback